845-033-558-102

Heilind Number:EDA845-033-558-102
Manufacturer:EDAC
Manufacturer Number:845-033-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for maximum efficiency, this connector features 33 positions in a single row, ensuring seamless communication between PCBs. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment and secure attachment. The right-angle mount orientation allows for easy and convenient installation in tight spaces. Made with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable conductivity. Rated for an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient electronic connections.