845-033-558-103

Heilind Number:EDA845-033-558-103
Manufacturer:EDAC
Manufacturer Number:845-033-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-103

Detailed Description

Elevate your PCB connectivity with this advanced board-to-board connector. Crafted with precision and durability in mind, it features 33 positions in a single row for seamless data transfer. The right-angle mount orientation ensures a secure fit, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability. With a contact material of copper alloy and a pitch of .1 inch, this connector offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's designed for performance in diverse environments. Upgrade your circuitry with this essential component for seamless and efficient data transmission.