845-033-558-104

Heilind Number:EDA845-033-558-104
Manufacturer:EDAC
Manufacturer Number:845-033-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-104

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With 33 positions and a compact pitch of .1 inches, it allows for seamless integration on your PCB. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronic industry. Trust in its quality and efficiency to streamline your connectivity needs.