845-033-558-108

Heilind Number:EDA845-033-558-108
Manufacturer:EDAC
Manufacturer Number:845-033-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, its 33 positions and 1-row layout ensure efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing, and copper alloy contacts, it guarantees longevity and reliability. The right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing enable precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with the perfect combination of quality and functionality.