845-033-558-112

Heilind Number:EDA845-033-558-112
Manufacturer:EDAC
Manufacturer Number:845-033-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in any environment. With a single row configuration and 33 positions, it offers seamless integration for your electronic components. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for versatility, this connector is engineered for right-angle mount orientation, perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your PCB setup with this essential connector, a must-have in any professional electronic assembly.