845-033-558-402

Heilind Number:EDA845-033-558-402
Manufacturer:EDAC
Manufacturer Number:845-033-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. This essential component features 33 positions, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Designed for versatility, it boasts a right-angle mount orientation, accommodating various PCB layouts. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your electronic projects with this indispensable connector.