845-033-558-403

Heilind Number:EDA845-033-558-403
Manufacturer:EDAC
Manufacturer Number:845-033-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row with 33 positions for optimal connectivity. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while a pitch of .1in and row spacing of .2in provide efficient signal transmission. With an operating temperature range of -40 to 105°C, this connector is ideal for various environments, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential piece from our range of PCB connectors.