845-033-558-407

Heilind Number:EDA845-033-558-407
Manufacturer:EDAC
Manufacturer Number:845-033-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-407

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 33 positions with a single row for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, where performance meets durability.