845-033-558-412

Heilind Number:EDA845-033-558-412
Manufacturer:EDAC
Manufacturer Number:845-033-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-412

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient and reliable power transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of durable Copper Alloy, guaranteeing long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. The right-angle mount orientation enhances versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in varied conditions. Trust in this connector for superior quality and performance in your electronic projects.