845-033-558-602

Heilind Number:EDA845-033-558-602
Manufacturer:EDAC
Manufacturer Number:845-033-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 33 positions in a single row with a convenient right-angle mount orientation, optimizing space utilization in your setup. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable signal transmission. The housing, constructed from UL 94V-0 rated Diallyl Phthalate, guarantees robust protection and compliance with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB mating. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this green-colored connector, a perfect choice for your next project.