845-033-558-604

Heilind Number:EDA845-033-558-604
Manufacturer:EDAC
Manufacturer Number:845-033-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this component features 33 positions in a single row with a .1-inch pitch for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees long-lasting functionality in various environments. Ideal for a range of applications, this connector is a must-have for any electronics project. Upgrade your setup today and experience enhanced performance and connectivity.