845-033-558-607

Heilind Number:EDA845-033-558-607
Manufacturer:EDAC
Manufacturer Number:845-033-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 33 positions with a single row layout, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior protection and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, ensures efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line PCB connector.