845-033-558-608

Heilind Number:EDA845-033-558-608
Manufacturer:EDAC
Manufacturer Number:845-033-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-608

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it boasts a single row configuration with 33 positions, perfect for streamlined setups. The right-angle mount orientation offers versatility in installation, while the rugged UL 94V-0 Diallyl Phthalate housing ensures durability in any environment. Featuring copper alloy contacts and a pitch of .1 inch, this connector delivers reliable power transmission with an amperage rating of 3A. With a wide operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Trust in this connector for seamless and secure connections in your electronic projects.