845-033-558-612

Heilind Number:EDA845-033-558-612
Manufacturer:EDAC
Manufacturer Number:845-033-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-558-612

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 33 positions with a compact .1-inch pitch, ensuring a reliable and space-efficient solution for your PCB layouts. The durable UL 94V-0 Diallyl Phthalate housing, combined with copper alloy contacts, guarantees robust performance even in demanding environments. With a right-angle mount orientation, it facilitates easy assembly and efficient use of space. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity with this essential component, a perfect fit for your electronic projects.