845-033-559-101

Heilind Number:EDA845-033-559-101
Manufacturer:EDAC
Manufacturer Number:845-033-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 33 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for streamlined circuitry. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Transform your electronic assemblies with this essential connector, a must-have in any professional or DIY project.