845-033-559-102

Heilind Number:EDA845-033-559-102
Manufacturer:EDAC
Manufacturer Number:845-033-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 33 positions and a single row design, it offers seamless integration for optimal signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in diverse operating environments, from -40 to 105°C. With a right-angle mount orientation and precise .1-inch pitch, it facilitates efficient PCB assembly. Each contact is meticulously crafted from Copper Alloy, guaranteeing low resistance and excellent conductivity. Elevate your connectivity solutions with this essential component.