845-033-559-112

Heilind Number:EDA845-033-559-112
Manufacturer:EDAC
Manufacturer Number:845-033-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its 33-position layout and .1-inch pitch ensure reliable data transmission in a compact space. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and performance even in challenging environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your electronic projects with this essential connector.