845-033-559-402

Heilind Number:EDA845-033-559-402
Manufacturer:EDAC
Manufacturer Number:845-033-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-402

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 33 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Its right-angle mount orientation offers versatility in installation, while the vibrant green color adds a touch of style to your setup. Trust in this connector to deliver consistent power with an amperage of 3A, making it perfect for a wide range of electronic devices. Upgrade your connections today and experience seamless performance like never before.