845-033-559-403

Heilind Number:EDA845-033-559-403
Manufacturer:EDAC
Manufacturer Number:845-033-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in your electronic assemblies, this connector features a single row with 33 positions, ensuring optimal signal transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are assured. Crafted with copper alloy contacts for enhanced conductivity, this connector is capable of handling up to 3A of current, making it ideal for power-intensive applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of settings. Trust in this connector for seamless board-to-board connections in your projects, whether in industrial machinery, telecommunications equipment, or consumer electronics. Elevate your connectivity with this essential component, ensuring efficient and reliable performance in every application.