845-033-559-404

Heilind Number:EDA845-033-559-404
Manufacturer:EDAC
Manufacturer Number:845-033-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-404

Detailed Description

Enhance your circuit board connections with this high-quality right-angle PCB connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style. With 33 positions and a pitch of .1 inches, it offers ample room for your components while facilitating efficient data transfer. The copper alloy contacts provide reliable conductivity, even in demanding environments. Designed for seamless integration, it boasts a single-row configuration with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup today and experience enhanced connectivity like never before.