845-033-559-412

Heilind Number:EDA845-033-559-412
Manufacturer:EDAC
Manufacturer Number:845-033-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 33 positions, facilitating seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your electronic projects. Upgrade your connectivity experience with this high-quality component.