845-033-559-602

Heilind Number:EDA845-033-559-602
Manufacturer:EDAC
Manufacturer Number:845-033-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-602

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 33 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Its right-angle mount orientation offers versatility in installation, perfect for compact spaces. Upgrade your connectivity with this essential component.