845-033-559-604

Heilind Number:EDA845-033-559-604
Manufacturer:EDAC
Manufacturer Number:845-033-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-604

Detailed Description

Enhance connectivity in your electronic projects with this high-quality board-to-board PCB connector. Designed for efficiency and durability, it features 33 positions and a right-angle mount orientation, perfect for maximizing space on your PCB layout. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in demanding environments. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees secure and low-resistance connections. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your project with this essential component for seamless and reliable data transfer.