845-033-559-607

Heilind Number:EDA845-033-559-607
Manufacturer:EDAC
Manufacturer Number:845-033-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-033-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-033-559-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board connector, designed for seamless interconnection in electronic applications. Crafted with precision and reliability in mind, this connector features 33 positions in a single row, ensuring efficient signal transmission. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and protection. Engineered for ease of installation, it offers a convenient right-angle mount orientation. The contact material, made of Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Trust in its quality and performance for all your connectivity needs.