845-034-500-101

Heilind Number:EDA845-034-500-101
Manufacturer:EDAC
Manufacturer Number:845-034-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-101

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration and reliable performance. Featuring 34 positions in a single row, it offers ample space for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting stability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for commercial or industrial use, this connector is a dependable solution for your connectivity needs.