845-034-500-207

Heilind Number:EDA845-034-500-207
Manufacturer:EDAC
Manufacturer Number:845-034-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-207

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-To-Board PCB Connector. Featuring 34 positions spread across two rows, it offers ample room for secure and efficient data transmission. The green housing, crafted from durable UL 94V-0 Diallyl Phthalate, ensures safety and longevity. Each contact point is made of robust copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and snug fitting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, making it a must-have component for your projects. Elevate your connectivity game with this essential connector.