845-034-500-212

Heilind Number:EDA845-034-500-212
Manufacturer:EDAC
Manufacturer Number:845-034-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 34 positions for efficient data transmission. The housing is crafted from durable UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and visual appeal. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your electronics assembly with this essential connector, perfect for both professional and DIY projects.