845-034-500-402

Heilind Number:EDA845-034-500-402
Manufacturer:EDAC
Manufacturer Number:845-034-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row with a .1-inch pitch, ensuring reliable power and data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance in various operating environments, from -40 to 105°C. Crafted with precision, the connectors boast copper alloy contacts for superior conductivity. With a straight mount orientation and convenient row spacing of .2 inches, they offer effortless installation on your PCBs. Elevate your device's connectivity with these efficient and dependable connectors.