845-034-500-404

Heilind Number:EDA845-034-500-404
Manufacturer:EDAC
Manufacturer Number:845-034-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-404

Detailed Description

Enhance your PCB connectivity with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact pitch of .1 inches, ideal for high-density applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With contact material made of Copper Alloy, signal transmission is efficient and reliable. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Its straight mount orientation and .2-inch row spacing offer easy installation on your circuit boards. Upgrade your electronic projects with this essential connector, ensuring optimal performance and connectivity.