845-034-500-602

Heilind Number:EDA845-034-500-602
Manufacturer:EDAC
Manufacturer Number:845-034-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, it features 34 positions with a single row layout, ensuring seamless signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material, offering superior protection. Boasting a contact material of Copper Alloy, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector to deliver efficiency and durability in your electronic assemblies.