845-034-500-608

Heilind Number:EDA845-034-500-608
Manufacturer:EDAC
Manufacturer Number:845-034-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-608

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, designed for seamless and reliable data transfer. Featuring a vibrant Green color, this connector boasts 34 positions in a single row layout, with a pitch of .1 inches for efficient signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures long-lasting performance even in challenging environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for various applications. The straight mount orientation and .2-inch row spacing offer easy and secure installation. Elevate your PCB design with this essential connector.