845-034-500-802

Heilind Number:EDA845-034-500-802
Manufacturer:EDAC
Manufacturer Number:845-034-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-500-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 34 positions, facilitating seamless data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.