845-034-520-101

Heilind Number:EDA845-034-520-101
Manufacturer:EDAC
Manufacturer Number:845-034-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-101

Detailed Description

Enhance your connectivity solutions with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and durability. With a single row layout and 34 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees reliable signal transmission. At a pitch of .1 inches and a row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for your electronic projects, it is a must-have component in your toolbox.