845-034-520-104

Heilind Number:EDA845-034-520-104
Manufacturer:EDAC
Manufacturer Number:845-034-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 34 positions, offering ample room for secure and efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connectors boast copper alloy contacts for enhanced conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation on PCBs. Whether for professional or personal use, this green-colored connector guarantees seamless and stable connection, making it an essential component for your electronic assembly projects. Elevate your connectivity experience with this must-have accessory.