845-034-520-107

Heilind Number:EDA845-034-520-107
Manufacturer:EDAC
Manufacturer Number:845-034-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with precision, its housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The copper alloy contact material and straight mount orientation further enhance its reliability. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connections.