845-034-520-108

Heilind Number:EDA845-034-520-108
Manufacturer:EDAC
Manufacturer Number:845-034-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With a single row configuration and 34 positions, it offers ample space for your connections. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your connectivity game with this essential component.