845-034-520-112

Heilind Number:EDA845-034-520-112
Manufacturer:EDAC
Manufacturer Number:845-034-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a single row design with 34 positions, this connector ensures seamless and efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Crafted with precision, the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic projects with this essential component.