845-034-520-201

Heilind Number:EDA845-034-520-201
Manufacturer:EDAC
Manufacturer Number:845-034-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed with precision, it features 34 gold-plated contact positions in 2 rows, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it ensures optimal performance under varying conditions. Ideal for a wide range of applications, this connector is a versatile and essential component for your electronic projects.