845-034-520-202

Heilind Number:EDA845-034-520-202
Manufacturer:EDAC
Manufacturer Number:845-034-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a dual-row configuration with 34 positions, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in harsh environments. Engineered for efficiency, this connector offers a pitch of .1 inches and a row spacing of .2 inches, facilitating easy PCB assembly. Crafted with precision, it boasts copper alloy contacts for excellent conductivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this essential component.