845-034-520-203

Heilind Number:EDA845-034-520-203
Manufacturer:EDAC
Manufacturer Number:845-034-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-203

Detailed Description

Enhance your PCB connections with this high-performing 34-position Board To Board Connector. Designed for seamless integration, its durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with a pitch of .1 inch offers optimal connectivity. With a low operating temperature of -40 °C, up to a maximum of 105 °C, it's suitable for a wide range of applications. Say goodbye to connectivity issues and elevate your electronic projects with this premium Card Edge Connector.