845-034-520-207

Heilind Number:EDA845-034-520-207
Manufacturer:EDAC
Manufacturer Number:845-034-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector, featuring 34 positions across 2 rows for seamless integration. Crafted with precision, it ensures reliable power delivery with an amperage of 3A, while the copper alloy contact material guarantees optimal conductivity. The durable UL 94V-0 Diallyl Phthalate housing, in a sleek green finish, offers robust protection and complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and accurate assembly. Designed for versatility, this straight mount connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential component.