845-034-520-208

Heilind Number:EDA845-034-520-208
Manufacturer:EDAC
Manufacturer Number:845-034-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-208

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board PCB Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance in any setting. With two rows and a total of 34 positions, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity for your electronic devices. The compact .1-inch pitch and .2-inch row spacing make it ideal for high-density PCB applications. Whether you're working on a DIY project or a professional installation, this connector, with a straight mount orientation, is easy to integrate. It operates flawlessly in a wide temperature range from -40 to 105°C, meeting the demands of various environments. Trust in its quality and efficiency for all your connectivity needs.