845-034-520-212

Heilind Number:EDA845-034-520-212
Manufacturer:EDAC
Manufacturer Number:845-034-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-212

Detailed Description

Enhance your PCB connectivity with our 34-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows with a pitch of .1 inches, perfect for efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and secure card edge connections. Available in a vibrant green color for easy identification.