845-034-520-403

Heilind Number:EDA845-034-520-403
Manufacturer:EDAC
Manufacturer Number:845-034-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-403

Detailed Description

Enhance your board-to-board connections with this high-performance Card Edge Connector. Featuring 34 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in varied environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.