845-034-520-407

Heilind Number:EDA845-034-520-407
Manufacturer:EDAC
Manufacturer Number:845-034-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-407

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Designed for seamless interconnection, this connector features 34 positions in a single row, ensuring efficient signal transmission in your electronic devices. With a low amperage of 3A and durable copper alloy contacts, it guarantees reliable power delivery. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection, while the green color adds a touch of vibrancy to your circuits. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Explore the possibilities with this essential component for your PCB projects.