845-034-520-408

Heilind Number:EDA845-034-520-408
Manufacturer:EDAC
Manufacturer Number:845-034-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-408

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts an amperage of 3A and features durable UL 94V-0 Diallyl Phthalate housing material for added safety. With a single row layout and 34 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is built to last with an operating temperature range of -40 to 105°C. Upgrade your PCB setups with this essential component for seamless data transmission.