845-034-520-412

Heilind Number:EDA845-034-520-412
Manufacturer:EDAC
Manufacturer Number:845-034-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 34 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, while the housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your electronic assemblies with this essential component, meeting the highest standards of quality and performance.