845-034-520-503

Heilind Number:EDA845-034-520-503
Manufacturer:EDAC
Manufacturer Number:845-034-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-503

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for precise alignment, it features two rows of thirty-four positions each, ensuring secure and efficient data transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of copper alloy, it offers optimal conductivity for seamless signal transfer. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this straight mount orientation connector for reliable and robust connectivity in your electronic projects.