845-034-520-504

Heilind Number:EDA845-034-520-504
Manufacturer:EDAC
Manufacturer Number:845-034-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-504

Detailed Description

Enhance your PCB connections with this durable and efficient Board to Board PCB Connector. Designed with precision, it features 34 positions across two rows, allowing for seamless integration on your circuit board. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance and longevity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to any project. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.