845-034-520-602

Heilind Number:EDA845-034-520-602
Manufacturer:EDAC
Manufacturer Number:845-034-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-520-602

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Crafted with precision, this connector boasts 34 positions for seamless interconnection, ensuring optimal signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material offers reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range ensure stable performance in diverse environments. With a sleek green design and straight mount orientation, this connector not only enhances functionality but also adds a touch of sophistication to your electronic setup. Perfect for demanding applications, it's a must-have in your connector arsenal. Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Crafted with precision, this connector boasts 34 positions for seamless interconnection, ensuring optimal signal transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material offers reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range ensure stable performance in diverse environments. With a sleek green design and straight mount orientation, this connector not only enhances functionality but also adds a touch of sophistication to your electronic setup. Perfect for demanding applications, it's a must-have in your connector arsenal.